ADL5243-EVALZ, RF Development Tools Evaluation board for ADL5243

Фото 1/2 ADL5243-EVALZ, RF Development Tools Evaluation board for ADL5243
Изображения служат только для ознакомления,
см. техническую документацию
37 850 руб.
1 шт. на сумму 37 850 руб.
Плати частями
от 9 464 руб. × 4 платежа
Номенклатурный номер: 8004601505
Артикул: ADL5243-EVALZ
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
Радиочастотные средства разработки ADL5243 EVAL BRD

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 100 MHz to 4 GHz
Interface Type: USB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: ADL5243
Subcategory: Development Tools
Tool Is For Evaluation Of: ADL5243
Type: RF Amplifier
Base Product Number ADL5243 ->
ECCN 5A991B1
For Use With/Related Products ADL5243
Frequency 100MHz ~ 4GHz
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Software Download http://www.analog.com/static/imported-files/eval_b
Supplied Contents Board(s)
Type Variable Gain Amplifier
Вес, кг 1

Техническая документация

Datasheet ADL5243-EVALZ
pdf, 1422 КБ
Datasheet ADL5243-EVALZ
pdf, 1388 КБ