ADL6012-EVALZ, RF Development Tools Eval Board
![Фото 1/2 ADL6012-EVALZ, RF Development Tools Eval Board](https://static.chipdip.ru/lib/489/DOC018489812.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/956/DOC007956541.jpg)
163 000 руб.
1 шт.
на сумму 163 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
ADL6010-EVALZ Eval for ADL6010 Envelope DectorAnalog Devices Inc. ADL6010-EVALZ Eval for ADL6010 Envelope Dector is a fully populated, 4-layer, Rogers 4003-based evaluation board for the evaluation of the ADL6010. For normal operation, the evaluation board only requires a 5V supply connected to VPOS and GND. The RF input signal is accepted at a high-performance 2.92mm connector (RFIN). The output voltage is available on the SMA connector (V OUT ) or on the test loop (V _OUT ).
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2 GHz to 67 GHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.15 V to 5.25 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | ADL6010 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADL6012 |
Type: | RF Detector |
ECCN | 5A991B1 |
For Use With/Related Products | ADL6012 |
Frequency | 2GHz ~ 43.5GHz |
HTSUS | 8543.70.9960 |
Package | Box |
Supplied Contents | Board(s) |
Type | Power Detector |
Техническая документация
Datasheet
pdf, 690 КБ
Datasheet ADL6012-EVALZ
pdf, 286 КБ