ADL6316-EVALZ, RF Development Tools 500 MHz to 1000 MHz Transmit VGA for Use with RF DACs and Transceivers

ADL6316-EVALZ, RF Development Tools 500 MHz to 1000 MHz Transmit VGA for Use with RF DACs and Transceivers
Изображения служат только для ознакомления,
см. техническую документацию
48 990 руб.
1 шт. на сумму 48 990 руб.
Плати частями
от 12 249 руб. × 4 платежа
Номенклатурный номер: 8004601524
Артикул: ADL6316-EVALZ
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
ADL6316-EVALZ Evaluation Board
Analog Devices ADL6316-EVALZ Evaluation Board provides the support circuitry required to operate the ADL6316 in various modes and configurations. The ADL6316 transmit variable gain amplifier (TxVGA) provides an interface for radio frequency (RF) digital-to-analogue converters (DACs), transceivers, and systems-on-a-chip (SoC) to power amplifiers (PAs). Integrated balun and hybrid couplers allow high-performance RF capability over a frequency range of 0.5GHz to 1.0GHz.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 500 MHz to 1 GHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ADL6316
Type: RF Amplifier

Техническая документация

Datasheet
pdf, 1328 КБ
Datasheet
pdf, 1328 КБ