ADM809SARTZ-REEL7, Supervisory Circuits RESET GENERATORS I.C.

Фото 1/3 ADM809SARTZ-REEL7, Supervisory Circuits RESET GENERATORS I.C.
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 10 шт.510 руб.
от 100 шт.419 руб.
от 250 шт.365.78 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги6
Номенклатурный номер: 8004601600
Артикул: ADM809SARTZ-REEL7
Бренд: Analog Devices

Описание

Power\Power Management ICs\Supervisory Circuits
Power Management ADI SLP

Технические параметры

Accuracy: 1.5%
Battery Backup Switching: No Backup
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 60 uA
Output Type: Push-Pull
Overvoltage Threshold: 2.96 V
Package / Case: SOT-23-3
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 240 ms
Series: ADM809
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Threshold Voltage: 2.93 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.89 V
Watchdog Timers: No Watchdog
Case/Package SOT-23
Max Operating Temperature 125 °C
Max Output Current 20 mA
Max Reset Threshold Voltage 2.96 V
Max Supply Current 60 µA
Max Supply Voltage 5.5 V
Min Operating Temperature -40 °C
Min Reset Threshold Voltage 2.89 V
Min Supply Voltage 1 V
Mount Surface Mount
Nominal Supply Current 60 µA
Number of Channels 1
Number of Elements 1
Number of Monitored Inputs 1
Number of Pins 3
Number of Voltages Monitored 1
Operating Supply Current 60 µA
Overvoltage Threshold 2.96 V
Packaging Cut Tape
Reset Active Low
Reset Delay Time 840 ms
Reset Timeout 140 ms
Termination SMD/SMT
Threshold Voltage 2.93 V
Type Simple Reset/Power-On Reset
Undervoltage Threshold 2.89 V
Watchdog Timer No
Вес, г 0.05

Техническая документация

Datasheet
pdf, 228 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем