ADP1853-EVALZ, Power Management IC Development Tools Evaluation Board 3.3V 20A Output
![ADP1853-EVALZ, Power Management IC Development Tools Evaluation Board 3.3V 20A Output](https://static.chipdip.ru/lib/691/DOC013691462.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 080 руб.
1 шт.
на сумму 18 080 руб.
Плати частями
от 4 520 руб. × 4 платежа
от 4 520 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
ADP1853 DC to DC Controller 3.3VDC Выходная оценочная плата
Технические параметры
Brand: | Analog Devices |
Description/Function: | Controller |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 2.75 V to 20 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Output Voltage: | 0.6 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | ADP1853 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP1853 |
Type: | Switching Controller |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Voltage Range | 9VDC to 15VDC |
Number of Outputs | 1 |
Output Current (mA) | 20000 |
Output Voltage Range (VDC) | 3.3(Typ) |
Part Status | Active |
PPAP | No |
Supported Device | ADP1853 |
Supported Device Technology | DC to DC Controller |
Switching Frequency (kHz) | 300 |
Type | Evaluation Board |
Техническая документация
Datasheet
pdf, 1210 КБ
Datasheet ADP1853-EVALZ
pdf, 1257 КБ