ADP2300-EVALZ, Power Management IC Development Tools ADJ Version ADP2300 Demo Board Vout 3.3V

ADP2300-EVALZ, Power Management IC Development Tools ADJ Version ADP2300 Demo Board Vout 3.3V
Изображения служат только для ознакомления,
см. техническую документацию
18 150 руб.
1 шт. на сумму 18 150 руб.
Плати частями
от 4 539 руб. × 4 платежа
Номенклатурный номер: 8004601714
Артикул: ADP2300-EVALZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 3 V to 20 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Current: 1.2 A
Output Voltage: 800 mV to 17 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: ADP2300
Subcategory: Development Tools
Tool Is For Evaluation Of: ADP2300
Type: Voltage Regulator-Switching Regulator
Вес, г 151

Техническая документация

Datasheet
pdf, 613 КБ