ADP5138ACPZ-2-R7, Power Management Specialized - PMIC Qual buck and one regulator PMU

ADP5138ACPZ-2-R7, Power Management Specialized - PMIC Qual buck and one regulator PMU
Изображения служат только для ознакомления,
см. техническую документацию
1 730 руб.
от 10 шт.1 540 руб.
от 25 шт.1 420 руб.
от 100 шт.1 147.45 руб.
1 шт. на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
Номенклатурный номер: 8004601745
Артикул: ADP5138ACPZ-2-R7
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices
Development Kit: ADP5138W-1-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 1500
Input Current: 6 mA
Input Voltage Range: 1.7 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.7 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 3.3 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 5.5 V
Output Current: 250 mA, 1 A
Output Voltage Range: 1 V to 3.3 V
Package / Case: LFCSP-28
Packaging: Reel, Cut Tape
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMICs
Series: ADP5138
Subcategory: PMIC-Power Management ICs
Type: Voltage Regulator and LDO Regulator

Техническая документация

Datasheet
pdf, 564 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем