ADPA1105-EVALZ, Amplifier IC Development Tools ADPA1105 Eval Board
![Фото 1/2 ADPA1105-EVALZ, Amplifier IC Development Tools ADPA1105 Eval Board](https://static.chipdip.ru/lib/095/DOC024095098.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/956/DOC007956422.jpg)
212 600 руб.
1 шт.
на сумму 212 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
ADPA1105-EVALZ Evaluation KitAnalog Devices Inc. ADPA1105-EVALZ Evaluation Kit facilitates an extensive evaluation of the ADPA1105 0.9GHz to 1.6GHz, GaN Power Amplifier. The ADPA1105-EVALZ consists of a 2-layer printed circuit board (PCB) fabricated from a 10mil thick, Rogers 4350B copper-clad mounted to an aluminum heat spreader. The heat spreader aids in both providing thermal relief to the device and mechanical support to the PCB.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Boards |
Series: | ADPA1105 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADPA1105 |
Type: | Power Amplifiers |
ECCN | EAR99 |
For Use With/Related Products | ADPA1105 |
Frequency | 900MHz ~ 1.6GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Amplifier |
Техническая документация
Datasheet ADPA1105-EVALZ
pdf, 304 КБ