ADR435ARZ, Voltage References 5.0 V Reference

ADR435ARZ, Voltage References 5.0 V Reference
Изображения служат только для ознакомления,
см. техническую документацию
2 430 руб.
от 10 шт.2 090 руб.
от 25 шт.1 910 руб.
от 98 шт.1 555.14 руб.
1 шт. на сумму 2 430 руб.
Плати частями
от 609 руб. × 4 платежа
Номенклатурный номер: 8004601792
Артикул: ADR435ARZ
Бренд: Analog Devices

Описание

Power\Power Management ICs\Voltage References
Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

Технические параметры

Accuracy: 15 ppm/mA
Brand: Analog Devices
Development Kit: EVAL-CN0240-SDPZ
Factory Pack Quantity: Factory Pack Quantity: 98
Initial Accuracy: 0.12%
Input Voltage: 7 V to 18 V
Load Regulation: 15 ppm/mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 800 uA
Output Current: 30 mA
Output Voltage: 5 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 18 V
Series: ADR435
Shunt Current - Max: 30 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 1 PPM/C
Topology: Series References
Вес, г 0.54

Техническая документация

Datasheet
pdf, 1112 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем