ADR441ARMZ, Voltage References Ultralow Noise, LDO XFET 2.5V Voltage Reference w/Current Sink and Source
![Фото 1/2 ADR441ARMZ, Voltage References Ultralow Noise, LDO XFET 2.5V Voltage Reference w/Current Sink and Source](https://static.chipdip.ru/lib/517/DOC006517310.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166601.jpg)
2 100 руб.
от 10 шт. —
1 850 руб.
от 50 шт. —
1 470 руб.
от 100 шт. —
1 423.49 руб.
Добавить в корзину 1 шт.
на сумму 2 100 руб.
Плати частями
от 525 руб. × 4 платежа
от 525 руб. × 4 платежа
Описание
Power\Power Management ICs\Voltage References
Lithium Ion Battery Formation & Test SolutionsAnalog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Технические параметры
Accuracy: | 50 ppm/mA |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Initial Accuracy: | 0.12% |
Input Voltage: | 3 V to 18 V |
Load Regulation: | 50 ppm/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3.75 mA |
Output Current: | 10 mA |
Output Voltage: | 2.5 V |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 18 V |
Series: | ADR441 |
Shunt Current - Max: | 10 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 1 PPM/C |
Topology: | Series References |
Base Product Number | ADR441 -> |
Current - Output | 10mA |
Current - Supply | 3.75mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 1.2ВµVp-p |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Fixed |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
Reference Type | Series |
RoHS Status | ROHS3 Compliant |
Series | XFETВ® -> |
Supplier Device Package | 8-MSOP |
Temperature Coefficient | 10ppm/В°C |
Tolerance | В±0.12% |
Video File | Introducing Power by Linear |
Voltage - Input | 3V ~ 18V |
Voltage - Output (Min/Fixed) | 2.5V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.12% |
Lead Shape | Gull-wing |
Line Regulation | 20ppm/V |
Load Regulation | 50ppm/mA |
Maximum Input Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 10 |
Maximum Temperature Coefficient | 10ppm/C |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 2.5 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | XFET |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Extended Industrial |
Topology | Series |
Category | Integrated Circuits(ICs) |
Current - Cathode | - |
Design Resources | Fully Isolated Input Module Based on AD7793 and ADuM5401(CN0066)Fully Isolated Input Module Based on AD7793, ADuM5401, and a High Performance In-Amp(CN0067) |
Family | PMIC-Voltage Reference |
Noise - 10Hz to 10kHz | - |
Online Catalog | Series, Fixed-Analog Devices Inc |
Other Names | ADR441ARMZ-REEL7DKR |
Standard Package | 1 |
Voltage - Output (Max) | - |
Вес, г | 0.27 |
Техническая документация
Datasheet
pdf, 444 КБ
Datasheet ADR441BRZ
pdf, 407 КБ
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем