ADRF5720-EVALZ, RF Development Tools Eval Board

ADRF5720-EVALZ, RF Development Tools Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
127 000 руб.
1 шт. на сумму 127 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004601810
Артикул: ADRF5720-EVALZ
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
ADRF57xx Eval Boards for Digital Attenuators
Analog Devices Inc. ADRF57xx Evaluation Boards evaluate ADRF57xx line (ADRF5720, ADRF5721, ADRF5730, and ADRF5731) of digital step attenuators. These boards are 4-layer evaluation boards with 0.5oz (0.7mil) to 1.5oz (2.2mil) plated top and bottom copper layers, separated by dielectric materials. All RF and dc traces are routed on the top copper layer. The inner and bottom layers are grounded planes that provide a solid ground for the RF transmission lines. The middle and bottom dielectric materials of these eval boards provide mechanical strength. The overall board thickness is 62mil, which allows 2.4mm RF launchers to be connected at the board edges.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 9 kHz to 40 GHz
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: ADRF5720
Subcategory: Development Tools
Tool Is For Evaluation Of: ADRF5720
Type: Attenuator

Техническая документация

Datasheet
pdf, 754 КБ