AD-TRXBOOST1-EBZ

AD-TRXBOOST1-EBZ
Изображения служат только для ознакомления,
см. техническую документацию
59 250 руб.
1 шт. на сумму 59 250 руб.
Плати частями
от 14 814 руб. × 4 платежа
Номенклатурный номер: 8004601840
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
AD-TRXBOOST1-EBZ Board Kit
Analog Devices AD-TRXBOOST1-EBZ is offered as an add-on board for the FMCOMMS3/4/5 boards that contain the AD9361 RF Agile Transceiver. The board adds a pre-amp to the TX output and an LNA to the RX input of the AD9361 RF Agile Transceiver. The module is comprised of the ADL5610 30MHz-6GHz RF/IF Gain block, ADL5521 400MHz-4GHz Low-noise Amplifier, ADP2370 Switching Regulator and two ADP7104 Low Noise, CMOS LDO Regulators. The board includes one channel for transmission signals and one channel for receive boost signals. AD-TRXBOOST1-EBZ is tuned to 2450MHz to boost the signal. The AD-TRXBOOST1-EBZ kit includes the AD-TRXBOOST1-EBZ board, 1 power cable, and a 3-pin keyed header. Applications for the AD-TRXBOOST1-EBZ includes electronic test & measurement equipment, general-purpose software radios, radar systems, signals intelligence (SIGINT), ultra wideband satellite receivers.
Learn More

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: AD-FMCOMMS2/3/4/5-EBZ
Frequency: 2.45 GHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Add-On Boards
Series: HW-ALLIANCE
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9361, ADL5521
Type: RF Transceiver