ADZS-21369-EZLITE, Development Boards & Kits - Other Processors EVAL Kit for ADSP-21369, contains BD/SW
![Фото 1/2 ADZS-21369-EZLITE, Development Boards & Kits - Other Processors EVAL Kit for ADSP-21369, contains BD/SW](https://static.chipdip.ru/lib/213/DOC027213661.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/656/DOC027656829.jpg)
164 400 руб.
1 шт.
на сумму 164 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
ADSP-21369 DSP Evaluation Board 24.57MHz/400MHz CPU 16.5MB RAM 256KB/1MB Flash/SPI Flash Win 7 Enterprise/Win 7 Professional/Win 7 Ultimate/Win Vista Business SP2 32 bit/Win Vista Enterprise SP2 32 bit/Win Vista Ultimate SP2 32 bit/Win XP Professional SP3
Технические параметры
Brand: | Analog Devices |
Core: | SHARC |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Audio, ELVIS, JTAG, Parallel, SPI, UART, USB |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 7 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Evaluation Boards |
Series: | 21369-EZLITE |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADSP-21369 |
Automotive | No |
Daughter Cards | No |
ECCN (US) | 3A991a.2. |
EU RoHS | Compliant |
Main Program Memory Type | Flash |
Part Status | Active |
PPAP | No |
Program Memory Size | 256KB/1MB |
Program Memory Type | Flash/SPI Flash |
RAM Size | 16.5MB |
RS232 | 1 |
SPI | 1 |
Supported Device | ADSP-21369 |
Supported Device Technology | DSP |
Type | Evaluation Board |
USB | 1 |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 115 КБ
Datasheet ADZS-21369-EZLITE
pdf, 1311 КБ