ADZS-AD2428MINI, Audio IC Development Tools A2B Evaluation breakout board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 990 руб.
1 шт.
на сумму 34 990 руб.
Плати частями
от 8 749 руб. × 4 платежа
от 8 749 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
Automotive Audio Bus (A2B®) Development ToolsAnalog Devices Automotive Audio Bus (A2B®) System consists of a single master and at least one slave, where the transceiver at the host controller is the master. The master transceiver generates clock, synchronization, and framing for all slave nodes and is programmable over a control bus (I 2 C) for configuration and readback. An extension of this control bus is embedded in the A2B data stream, which enables the host to directly access slave transceiver registers and any I 2 C-connected peripherals on slave nodes. Transceivers can connect directly to PDM microphones and numerous peripherals via I 2 C and a multichannel I 2 S/TDM interface. The transceiver also supports an A2B bus powering feature, where the master node supplies voltage and current to the slave nodes over the same daisy-chained, twisted-pair wire cable as used for the communication link. This eliminates the need for power supply on bus-powered slave nodes. Due to the numerous configurations that are possible for a given A2B system, several evaluation platforms can be used in combination to verify system operation.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Number of Channels: | 32 Channel |
Packaging: | Bulk |
Product Category: | Audio Transmitters, Receivers, Transceivers |
Product Type: | Audio Transmitters, Receivers, Transceivers |
Subcategory: | Audio ICs |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Техническая документация
Datasheet
pdf, 1898 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем