ADZS-BF706-EZMINI, Development Boards & Kits - Other Processors Mini eval kit for ADSP-BF706 processors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 700 руб.
1 шт.
на сумму 22 700 руб.
Плати частями
от 5 675 руб. × 4 платежа
от 5 675 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
ADSP-BF706 EZ-KIT Mini Evaluation BoardAnalog Devices ADZS-BF706-EZMINI Evaluation Board is designed to be used in conjunction with the CrossCore® Embedded Studio (CCES) development tools to test the capabilities of the ADSP-BF706 Blackfin processor. The CCES development environment aids advanced application code development and debug. Create, compile, assemble, and link application programs written in C++, C, and assembly. Load, run, step, halt and set breakpoints in application programs. Read and write data and program memory. Read and write core and peripheral registers.
Технические параметры
Brand: | Analog Devices |
Core: | Blackfin |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Audio, I2C, SPI, USB |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Evaluation Kits |
Series: | BF706-EZ |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADSP-BF706 |
Base Product Number | ADSP-BF706 -> |
Board Type | Evaluation Platform |
Contents | Board(s), Cable(s), Accessories |
ECCN | 5A992C |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | EZ-KIT Miniв„ў |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | BlackfinВ® -> |
Type | DSP |
Utilized IC / Part | ADSP-BF70x |
Вес, г | 119.8 |
Техническая документация
Datasheet ADZS-BF706-EZMINI
pdf, 5317 КБ
Datasheet ADZS-BF706-EZMINI
pdf, 355 КБ