LTC3803MPS6-5#TRMPBF, Switching Voltage Regulators Const Freq C Mode Fly DC/DC Cntr in SOT

LTC3803MPS6-5#TRMPBF, Switching Voltage Regulators Const Freq C Mode Fly DC/DC Cntr in SOT
Изображения служат только для ознакомления,
см. техническую документацию
2 960 руб.
от 10 шт.2 590 руб.
от 25 шт.2 320 руб.
от 100 шт.1 898.82 руб.
1 шт. на сумму 2 960 руб.
Плати частями
от 740 руб. × 4 платежа
Номенклатурный номер: 8004602014
Артикул: LTC3803MPS6-5#TRMPBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage, Max: 75 V
Input Voltage, Min: 5.7 V
Input Voltage: 4.8 V to 75 V
Load Regulation: 3 mV/uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 240 uA
Output Current: 1 A
Output Voltage: 5 V
Package / Case: SOT-23-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 240 uA
Series: LTC3803-5
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 200 kHz
Topology: Flyback

Техническая документация

Datasheet
pdf, 160 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем