LTC6992IS6-4#TRMPBF, Switching Controllers TimerBlox: V-Controlled Pulse Width Mod
![Фото 1/2 LTC6992IS6-4#TRMPBF, Switching Controllers TimerBlox: V-Controlled Pulse Width Mod](https://static.chipdip.ru/lib/691/DOC010691251.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/691/DOC013691108.jpg)
1 620 руб.
от 10 шт. —
1 290 руб.
от 100 шт. —
1 020 руб.
от 250 шт. —
875.87 руб.
1 шт.
на сумму 1 620 руб.
Плати частями
от 405 руб. × 4 платежа
от 405 руб. × 4 платежа
Описание
Power\Power Management ICs\Switching Controllers
Power Management ADI SLP
Технические параметры
Brand: | Analog Devices |
Duty Cycle - Max: | 100% |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Fall Time: | 1 ns |
Input Voltage: | 2.25 V to 5.5 V |
Isolation: | Isolated |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 115 uA |
Operating Supply Voltage: | 2.25 V to 5.5 V |
Output Current: | 20 mA |
Output Voltage: | 5.48 V |
Package / Case: | SOT-23-6 |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Product: | Switching Controllers |
Rise Time: | 1.1 ns |
Series: | LTC6992-1 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 3.81 Hz to 1 MHz |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | No |
Maximum Frequency Accuracy | ±2.4% |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 0.45 |
Maximum Symmetry (%) | 100(Min) |
Minimum Operating Supply Voltage (V) | 2.25 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Level | CMOS |
Output Signal Type | Single-Ended |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard Frequency Range (MHz) | 0.000004 to 1 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Supplier Temperature Grade | Industrial |
Type | Silicon Oscillator |
Typical Frequency Line Regulation | 0.25%/V |
Typical Frequency Temperature Coefficient | ±0.005%/°C |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
User Programming Method | Resistor |
Вес, г | 0.22 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем