DC1678A-D, Data Conversion IC Development Tools Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/ C Max Reference
![Фото 1/2 DC1678A-D, Data Conversion IC Development Tools Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/ C Max Reference](https://static.chipdip.ru/lib/078/DOC041078197.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/499/DOC007499328.jpg)
22 860 руб.
Добавить в корзину 1 шт.
на сумму 22 860 руб.
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
LTC2654-12 Оценочная плата цифро-аналогового преобразователя (ЦАП), 12 бит выборок в секунду
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC2654 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC2654CUF-H12 |
Type: | DAC |
Base Product Number | LTC2654 -> |
DAC Type | Voltage |
Data Interface | MICROWIREв„ў, Serial, SPIв„ў |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Bits | 12 |
Number of DAC's | 4 |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Settling Time | 8.9Вµs |
Software Download | http://ltspice.linear.com/software/ltcqev.exe |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC2654-12 |
Вес, г | 359 |