DC1895A, Power Management IC Development Tools LTC3633AEUFD Demo Board - Input voltage
![Фото 1/2 DC1895A, Power Management IC Development Tools LTC3633AEUFD Demo Board - Input voltage](https://static.chipdip.ru/lib/269/DOC030269017.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/489/DOC007489493.jpg)
25 720 руб.
1 шт.
на сумму 25 720 руб.
Плати частями
от 6 430 руб. × 4 платежа
от 6 430 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LTC3633A - DC / DC, Step Down 2, оценочная плата неизолированных выходов
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 3.6 V to 20 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 3 A |
Output Voltage: | 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC3633A |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3633A |
Type: | Voltage Regulator-Switching Regulator |
Base Product Number | LTC3633 -> |
Board Type | Fully Populated |
Current - Output | 3A, 3A |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 2, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC3633A |
Voltage - Input | 3.6V ~ 20V |