DC2237A, Power Management IC Development Tools LTM8064 Demo Board - 58VIN, 6A CVCC Step
![Фото 1/2 DC2237A, Power Management IC Development Tools LTM8064 Demo Board - 58VIN, 6A CVCC Step](https://static.chipdip.ru/lib/978/DOC018978008.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/490/DOC007490349.jpg)
19 580 руб.
1 шт.
на сумму 19 580 руб.
Плати частями
от 4 895 руб. × 4 платежа
от 4 895 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LTM8064 ВµModuleВ® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LTM8064 |
Input Voltage: | 58 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 6 A |
Output Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTM8064 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTM8064 |
Type: | Voltage Regulator-Switching Regulator |
Base Product Number | LTM8064 -> |
Board Type | Fully Populated |
Current - Output | 6A |
ECCN | EAR99 |
Frequency - Switching | 325kHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | Not applicable |
Series | ВµModuleВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | LTM8064 |
Voltage - Input | 7.5V ~ 58V |
Voltage - Output | 5V |
Вес, г | 291.2 |