DC2407A, Power Management IC Development Tools Dual Channel 4A, 42V, Synchronous Step-Down Silent Switcher 2 with 6.2 A Quiescent Current
![Фото 1/2 DC2407A, Power Management IC Development Tools Dual Channel 4A, 42V, Synchronous Step-Down Silent Switcher 2 with 6.2 A Quiescent Current](https://static.chipdip.ru/lib/726/DOC018726948.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/490/DOC007490753.jpg)
30 120 руб.
1 шт.
на сумму 30 120 руб.
Плати частями
от 7 530 руб. × 4 платежа
от 7 530 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
DC2407A Demo Circuit for LT8650SAnalog Devices Inc. DC2407A Demo Circuit is a demonstration and evaluation board featuring a typical application circuit based on the LT8650S Synchronous Step-DownSilent Switcher 2. The demonstration circuit has offers 5V and 3.3V outputs. Each output can source up to 4A continuous current at the same time. The SYNC pin on the Demo Circuit Board is grounded by default for low ripple Burst Mode ® operation. Jumper adjustments allow o synchronizing to to an external clock and enabling spread spectrum mode. The Demo Circuit 2407A runs at 2MHz to minimize solution size. The efficiency is 92%. The IC temperature rise is less than 50°C when both channels run at full load, 4A each, at 2MHz.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 5.4 V to 42 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 4 A |
Output Voltage: | 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LT8650S |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT8650S |
Type: | Voltage Regulator-Switching Regulator |
Board Type | Fully Populated |
Current - Output | 4A |
ECCN | EAR99 |
Frequency - Switching | 2MHz |
HTSUS | 8504.40.9580 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 2, Non-Isolated |
Package | Box |
Regulator Topology | Buck |
Series | Silent SwitcherВ®2 -> |
Simulation Models | http://www.linear.com/docs/59004 |
Supplied Contents | Board(s) |
Utilized IC / Part | LT8650S |
Voltage - Input | 5.4V ~ 42V |
Voltage - Output | 3.3V, 5V |
Вес, г | 352.2 |
Техническая документация
Datasheet
pdf, 3296 КБ
Datasheet DC2407A
pdf, 3416 КБ