DC2523A, Power Management IC Development Tools Dual Channel 8.5A, 18V, Synchronous Step-Down Silent Switcher with 16 A Quiescent Current
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 960 руб.
1 шт.
на сумму 27 960 руб.
Плати частями
от 6 990 руб. × 4 платежа
от 6 990 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
Silent Switcher Power Solutions for EMI ComplianceAnalog Devices Inc. Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making uModule Regulators and Discrete DC-DC ideal for noise sensitive applications.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 3.6 V to 18 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 12 A |
Output Voltage: | 1.2 V, 3.3 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LT8652S |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT8652S |
Type: | Voltage Regulator-Switching Regulator |
Board Type | Fully Populated |
Current - Output | 12A, 12A |
ECCN | EAR99 |
Frequency - Switching | 2MHz |
HTSUS | 8543.70.9960 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 2, Non-Isolated |
Package | Box |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Series | Silent SwitcherВ®2 -> |
Supplied Contents | Board(s) |
Utilized IC / Part | LT8652S |
Voltage - Input | 3.6V ~ 18V |
Voltage - Output | 1.2V, 3.3V |
Вес, г | 386.2 |
Техническая документация
Datasheet
pdf, 3868 КБ
Datasheet DC2523A
pdf, 339 КБ