DC2584A-A, Power Management IC Development Tools LT4295/LT4321 Demo Board - PoE++ (71W/12
![Фото 1/2 DC2584A-A, Power Management IC Development Tools LT4295/LT4321 Demo Board - PoE++ (71W/12](https://static.chipdip.ru/lib/660/DOC017660432.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/772/DOC007772964.jpg)
28 620 руб.
1 шт.
на сумму 28 620 руб.
Плати частями
от 7 155 руб. × 4 платежа
от 7 155 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
Оценочная плата управления питанием LT4295, LT4321 Power over Ethernet (PoE)
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 37 V to 57 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 5.5 A |
Output Voltage: | 12 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LT4295, LT4321 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT4295, LT4321 |
Type: | Power Over Ethernet(PoE) |
ECCN | EAR99 |
Embedded | No |
Function | Power over Ethernet (PoE) |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | Not applicable |
Secondary Attributes | On-Board LEDs, Test Points |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | LT4295, LT4321 |
Video File | ADI Sponsors InnovateFPGA Design ContestPower Over |
Вес, г | 522.2 |
Техническая документация
Datasheet
pdf, 3163 КБ
Datasheet DC2584A-A
pdf, 141 КБ