DC2660A, Power Management IC Development Tools 65V, 8A Sync Buck Silent Switcher 2 w/ 2

Фото 1/2 DC2660A, Power Management IC Development Tools 65V, 8A Sync Buck Silent Switcher 2 w/ 2
Изображения служат только для ознакомления,
см. техническую документацию
30 260 руб.
1 шт. на сумму 30 260 руб.
Плати частями
от 7 565 руб. × 4 платежа
Номенклатурный номер: 8004602255
Артикул: DC2660A
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools
LT8646S - DC / DC, Step Down 1, Оценочная плата неизолированных выходов

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 5.6 V to 65 V
Manufacturer: Analog Devices Inc.
Output Current: 8 A
Output Voltage: 5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: LT8646
Subcategory: Development Tools
Tool Is For Evaluation Of: LT8646S
Type: Voltage Regulator-Switching Regulator
Board Type Fully Populated
Current - Output 8A
ECCN EAR99
Frequency - Switching 200kHz ~ 2.2MHz
HTSUS 8504.40.9580
Main Purpose DC/DC, Step Down
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Outputs and Type 1, Non-Isolated
Package Box
Regulator Topology Buck
Supplied Contents Board(s)
Utilized IC / Part LT8646S
Voltage - Input 5.6V ~ 65V
Voltage - Output 5V
Вес, г 349.9

Техническая документация

Datasheet
pdf, 3648 КБ
Datasheet DC2660A
pdf, 2299 КБ