DC2958A-C, Power Management IC Development Tools LT8609A/09A-5/09A-3.3 Demo Board
![Фото 1/2 DC2958A-C, Power Management IC Development Tools LT8609A/09A-5/09A-3.3 Demo Board](https://static.chipdip.ru/lib/727/DOC018727028.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/491/DOC007491700.jpg)
20 580 руб.
1 шт.
на сумму 20 580 руб.
Плати частями
от 5 145 руб. × 4 платежа
от 5 145 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LT8609 Demo Boards DC2958A-A/B/CAnalog Devices Inc. LT8609 Demo Boards DC2958A-A/B/C are designed for the evaluation of the LT8609A/09A-5/09A-3.3 micropower synchronous step-down regulators. The DC2958A-A is for the LT8609A adjustable output and DC2958A-B is for the LT8609A-5 with a fixed 5V output voltage. The DC2958A-C is for the LT8609A-3.3 with a fixed 3.3V output voltage. These demo boards are designed for 5V or 3.3V output with up to 42V input. The DC2958x demo boards operate on input voltages as low as 3V for drop-out mode operation. The output voltage is below the regulation point and follows the input voltage in the drop-out mode. These demo boards feature an EMI filter. The wide input voltage range allows a variety of input sources such as automotive batteries and industrial supplies.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 42 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 3 A |
Output Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LT8609 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT8609A |
Type: | Voltage Regulator-Switching Regulator |
Board Type | Fully Populated |
Current - Output | 3A |
ECCN | EAR99 |
Frequency - Switching | 2MHz |
HTSUS | 8543.70.9960 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Bulk |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | LT8609A-3.3 |
Voltage - Input | 3V ~ 42V |
Voltage - Output | 3.3V |