DC489A-A, RF Development Tools LTC5507ES6 - Low to HF Frequency RF Powe
![Фото 1/2 DC489A-A, RF Development Tools LTC5507ES6 - Low to HF Frequency RF Powe](https://static.chipdip.ru/lib/727/DOC018727040.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/956/DOC007956071.jpg)
34 640 руб.
1 шт.
на сумму 34 640 руб.
Плати частями
от 8 660 руб. × 4 платежа
от 8 660 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 100 kHz to 1 GHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 2.7 V to 6 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Demonstration Boards |
Series: | LTC5507 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC5507 |
Type: | RF Detector |
Base Product Number | LTC5507 -> |
ECCN | EAR99 |
For Use With/Related Products | LTC5507 |
Frequency | 100kHz ~ 1GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Detector |
Вес, г | 272.8 |