DC923A, LED Lighting Development Tools LT3475 Demo board
![Фото 1/2 DC923A, LED Lighting Development Tools LT3475 Demo board](https://static.chipdip.ru/lib/797/DOC027797675.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/516/DOC007516976.jpg)
29 340 руб.
1 шт.
на сумму 29 340 руб.
Плати частями
от 7 335 руб. × 4 платежа
от 7 335 руб. × 4 платежа
Описание
Engineering Development Tools\LED Lighting Development Tools
Optical ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LT3475 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 4 V to 36 V |
Output Current: | 1.5 A |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Demonstration Boards |
Series: | LT3475 |
Subcategory: | Development Tools |
Current - Output / Channel | 1.5A |
ECCN | EAR99 |
Features | Dimmable |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 2, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Software Download | http://ltspice.analog.com/software/LTspiceXVII.exe |
Supplied Contents | Board(s) |
Utilized IC / Part | LT3475 |
Voltage - Input | 4V ~ 36V |
Техническая документация
Datasheet
pdf, 429 КБ
Datasheet DC923A
pdf, 428 КБ