EVAL-AD7699EDZ, Data Conversion IC Development Tools Eval board 8 ch 500ksps 16bit ADC IC
![Фото 1/3 EVAL-AD7699EDZ, Data Conversion IC Development Tools Eval board 8 ch 500ksps 16bit ADC IC](https://static.chipdip.ru/lib/373/DOC018373472.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/208/DOC004208031.jpg)
![](https://static.chipdip.ru/lib/485/DOC007485341.jpg)
29 670 руб.
1 шт.
на сумму 29 670 руб.
Плати частями
от 7 419 руб. × 4 платежа
от 7 419 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
AD7699 PulSARВ® 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD7699 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD7699 |
Type: | ADC |
Base Product Number | AD7699 -> |
Data Interface | DSP, MICROWIREв„ў, QSPIв„ў, Serial, SPIв„ў |
ECCN | 4A994K2 |
HTSUS | 8473.30.1180 |
Input Range | 0 ~ Vdd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 1 |
Number of Bits | 16 |
Package | Box |
Power (Typ) @ Conditions | 28mW @ 500kSPS |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 500k |
Series | PulSARВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | AD7699 |
Automotive | No |
Daughter Cards | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Voltage Range (VDC) | 7 to 12 |
Operating Systems | Win XP |
Part Status | Active |
PPAP | No |
Sampling Rate (SPS) | 500K |
Support FPGA | Yes |
Supported Device | AD7699BCPZ |
Supported Device Technology | ADC |
Type | Evaluation Board |
Вес, г | 453.6 |