EVAL-ADAU1467Z, Audio IC Development Tools EVALUATION BOARD I.C.
![Фото 1/2 EVAL-ADAU1467Z, Audio IC Development Tools EVALUATION BOARD I.C.](https://static.chipdip.ru/lib/200/DOC030200127.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/761/DOC007761776.jpg)
53 060 руб.
1 шт.
на сумму 53 060 руб.
Плати частями
от 13 265 руб. × 4 платежа
от 13 265 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
SigmaDSP Audio Processor Evaluation BoardsAnalog Devices Inc. SigmaDSP Audio Processor Evaluation Boards provide a full range of analog and digital inputs and outputs to and from the audio processors. The boards operate all of the processor's functions with a full range of analog and digital inputs and outputs. The DSP is controlled by the SigmaStudio software, which interfaces to the board through a USB connection.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 6 V |
Packaging: | Bulk |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Evaluation Boards |
Series: | ADAU1467 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADAU1467 |
Type: | Audio |
Base Product Number | ADAU1467 -> |
ECCN | EAR99 |
Function | Audio Processing |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s), Cable(s), Power Supply |
Type | Audio |
Utilized IC / Part | ADAU1467 |
Вес, г | 695.8 |
Техническая документация
Datasheet
pdf, 5966 КБ
Datasheet EVAL-ADAU1467Z
pdf, 2119 КБ