EVAL-ADF7242-PMDZ, RF Development Tools 2.4-2.48GHz PMOD compatible Transc'r
![Фото 1/2 EVAL-ADF7242-PMDZ, RF Development Tools 2.4-2.48GHz PMOD compatible Transc'r](https://static.chipdip.ru/lib/213/DOC027213899.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/508/DOC007508255.jpg)
19 960 руб.
1 шт.
на сумму 19 960 руб.
Плати частями
от 4 990 руб. × 4 платежа
от 4 990 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
RadioVerse™Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI"s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.
Технические параметры
Brand: | Analog Devices |
Description/Function: | 2.4 GHz wireless tranceiver PMOD evaluation board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | PMOD CIRCUIT |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADF7242 |
Type: | RF Transceiver |
Base Product Number | ADF7242 -> |
Contents | Board(s) |
ECCN | 5A992C |
Function | Transceiver |
HTSUS | 9030.90.6600 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | Pmodв„ў |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | RF |
Utilized IC / Part | ADF7242 |
Техническая документация
Datasheet
pdf, 1117 КБ