EVAL-ADICUP3029, Development Boards & Kits - ARM Arduino based Wireless Development Board

EVAL-ADICUP3029, Development Boards & Kits - ARM Arduino based Wireless Development Board
Изображения служат только для ознакомления,
см. техническую документацию
14 840 руб.
1 шт. на сумму 14 840 руб.
Плати частями
от 3 710 руб. × 4 платежа
Номенклатурный номер: 8004602434
Артикул: EVAL-ADICUP3029
Бренд: Analog Devices

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
EVAL-ADICUP3029 Development Platform

Analog Devices Inc. EVAL-ADICUP3029 is an Arduino-based Wireless Development Platform for Internet of Things applications based on an ultra-low power ARM Cortex-M3 processor. The EVAL-ADICUP3029 from Analog Devices is compatible with Arduino, Pmod ™, and Grove form factors and includes BLUETOOTH® and WiFi connectivity. The EVAL-ADICUP3029 Board uses CrossCore Embedded Studio, an open-source Eclipse-based Integrated Development Environment (IDE), which can be downloaded free of charge.

Технические параметры

Brand: Analog Devices
Core: ARM Cortex M3
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADuCM3027, ADuCM3029
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Platforms
Series: HW-ALLIANCE
Subcategory: Development Tools
Tool Is For Evaluation Of: ADuCM3029
Вес, г 129