EVAL-ADIN1200FMCZ, Ethernet Development Tools EVALUATION BOARD

Фото 1/4 EVAL-ADIN1200FMCZ, Ethernet Development Tools EVALUATION BOARD
Изображения служат только для ознакомления,
см. техническую документацию
45 820 руб.
1 шт. на сумму 45 820 руб.
Плати частями
от 11 455 руб. × 4 платежа
Номенклатурный номер: 8004602435
Артикул: EVAL-ADIN1200FMCZ
Бренд: Analog Devices

Описание

Industrial Automation\Industrial Development Tools\Ethernet Development Tools
EVAL-ADIN1200 Evaluation Board
Analog Devices Inc. EVAL-ADIN1200 Evaluation Board allows simplified evaluation of the ADIN1200 industrial, low power 10Mbps and 100Mbps Ethernet physical layer (PHY). The EVAL-ADIN1200FMCZ is powered by a single, external 5V supply rail, supplied by the EXT_5V connector or a P4 plug. All chip supplies are regulated from the 5V rail providing supply rails required for AVDD_3P3 and VDDIO.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Ethernet Development Tools
Product Type: Ethernet Development Tools
Subcategory: Development Tools
ECCN 5A991B
Function Ethernet PHY
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) Not Applicable
Package Box
Primary Attributes Single Chip Hi-Speed USB to 10/100 Ethernet
Supplied Contents Board(s)
Type Interface
Video File ADIN1300/1200 Robust Industrial Ethernet PHYsADI C
Линейка Продукции -
Номер Ядра Чипа ADIN1200
Подтип Приложения Ethernet PHY
Производитель Чипа Analog Devices
Тип Приложения Набора Связь и Сеть
Вес, г 318.2

Техническая документация

Datasheet
pdf, 821 КБ
Datasheet EVAL-ADIN1200FMCZ
pdf, 2533 КБ