EVAL-ADUC7124QSPZ, Development Boards & Kits - ARM Quick Start Development System

EVAL-ADUC7124QSPZ, Development Boards & Kits - ARM Quick Start Development System
Изображения служат только для ознакомления,
см. техническую документацию
46 260 руб.
1 шт. на сумму 46 260 руб.
Плати частями
от 11 565 руб. × 4 платежа
Номенклатурный номер: 8004602448
Артикул: EVAL-ADUC7124QSPZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

Технические параметры

Brand: Analog Devices
Core: ARM7TDMI
Data Bus Width: 32 bit/16 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: JTAG
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 1.8 V to 3.6 V
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Kits
Series: ADUC7124
Subcategory: Development Tools
Tool Is For Evaluation Of: ADuC7124
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1495 КБ