EVAL-ADUCM320IQSPZ, Development Boards & Kits - ARM ADUCM320i Quick Start Plus Dev. Kit
![Фото 1/2 EVAL-ADUCM320IQSPZ, Development Boards & Kits - ARM ADUCM320i Quick Start Plus Dev. Kit](https://static.chipdip.ru/lib/200/DOC030200157.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/502/DOC007502291.jpg)
43 940 руб.
1 шт.
на сумму 43 940 руб.
Плати частями
от 10 985 руб. × 4 платежа
от 10 985 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
MicrocontrollersAnalog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.
Технические параметры
Brand: | Analog Devices |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 2.9 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Boards |
Series: | ADUCM320 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADuCM320BBCZI |
Base Product Number | ADUCM320 -> |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | ARMВ® CortexВ®-M3 |
ECCN | EAR99 |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | QuickStartв„ў PLUS |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | MCU 32-Bit |
Utilized IC / Part | ADuCM320i |
Вес, г | 322.7 |