EVAL-SDP-CK1Z

EVAL-SDP-CK1Z
Изображения служат только для ознакомления,
см. техническую документацию
28 240 руб.
1 шт. на сумму 28 240 руб.
Плати частями
от 7 060 руб. × 4 платежа
Номенклатурный номер: 8004602492
Бренд: Analog Devices

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
SDP-K1 Controller Board
Analog Devices SDP-K1 Controller Board develops proprietary components and reference circuits through a USB 2.0 high-speed connection. The connection allows users to evaluate components from a PC application. SDPK1 is based on an STM32F469NIH6 Arm® Cortex®-M4 microcontroller with peripheral communication lines available to the daughter board through a 120-pin small footprint connector and Arduino® Uno-compatible headers. SDP-K1 is a part of the system demonstration platform (SDP), which consists of a series of controller boards, interposer boards, and daughter boards.

Технические параметры

Brand: Analog Devices
Core: ARM Cortex M4
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 7 V to 12 V
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Evaluation Systems
Subcategory: Development Tools
Tool Is For Evaluation Of: STM32F469NIH6
Вес, г 258.8

Техническая документация

Datasheet EVAL-SDP-CK1Z
pdf, 556 КБ