HMC306AMS10E, Attenuators 5-bit Digital Attenuator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 060 руб.
от 10 шт. —
1 870 руб.
от 25 шт. —
1 770 руб.
от 100 шт. —
1 462.01 руб.
1 шт.
на сумму 2 060 руб.
Плати частями
от 515 руб. × 4 платежа
от 515 руб. × 4 платежа
Описание
RF & Wireless\RF Integrated Circuits\Attenuators
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP
Технические параметры
Attenuation: | 15.5 dB |
Attenuator Step Size: | 0.5 dB |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Impedance: | 50 Ohms |
Insertion Loss: | 2.7 dB |
Manufacturer: | Analog Devices Inc. |
Maximum Frequency: | 3.8 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Frequency: | 700 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 5 bit |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 3 V to 5 V |
Package / Case: | MSOP-10 |
Packaging: | Cut Tape |
Power Rating: | 27 dBm |
Product Category: | Attenuators |
Product Type: | Attenuators |
Series: | HMC306 |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | GaAs |
Type: | Digital Attenuator |
Attenuation Value | 15.5dB |
Base Product Number | HMC306 -> |
ECCN | EAR99 |
Frequency Range | 700MHz ~ 3.8GHz |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Strip |
Package / Case | 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Attenuator Step Size (dB) | 0.5 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Attenuation (dB) | 15.5(Typ) |
Maximum Frequency (MHz) | 3800 |
Maximum Operating Supply Voltage (V) | 5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 506 |
Minimum Frequency (MHz) | 700 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits | 5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
PPAP | No |
Supplier Package | MSOP |
Attenuator Step Size | 0.5 dB |
Brand | Analog Devices |
Factory Pack Quantity | 50 |
Impedance | 50 Ohms |
Insertion Loss | 2.7 dB |
Manufacturer | Analog Devices Inc. |
Maximum Attenuation | 15.5 dB |
Maximum Frequency | 3.8 GHz |
Maximum Operating Temperature | +85 C |
Minimum Frequency | 700 MHz |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Voltage | 3 V to 5 V |
Power Rating | 27 dBm |
Product Category | Attenuators |
RoHS | Details |
Series | HMC306 |
Technology | GaAs |
Type | Digital Attenuator |
Вес, г | 0.29 |
Техническая документация
Datasheet
pdf, 295 КБ
Datasheet
pdf, 296 КБ
Datasheet HMC306AMS10E
pdf, 321 КБ
Документация
pdf, 322 КБ
Дополнительная информация
Калькуляторы группы «Аттенюаторы»
Типы корпусов импортных микросхем
Мы рекомендуем