HMC452QS16GE, RF Amplifier 1 Watt pow amp SMT, 0.4 - 2.2 GHz

HMC452QS16GE, RF Amplifier 1 Watt pow amp SMT, 0.4 - 2.2 GHz
Изображения служат только для ознакомления,
см. техническую документацию
5 440 руб.
от 10 шт.4 470 руб.
1 шт. на сумму 5 440 руб.
Плати частями
от 1 360 руб. × 4 платежа
Номенклатурный номер: 8004602531
Артикул: HMC452QS16GE
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Gain: 9 dB
Input Return Loss: 11 dB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 7.5 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 48 dBm
Operating Frequency: 400 MHz to 2.2 GHz
Operating Supply Current: 485 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 31 dBm
Package / Case: QSOP-16
Packaging: Cut Tape
Pd - Power Dissipation: 2.7 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Product: InGaP/GaAs HBT
Series: HMC452
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs InGaP
Test Frequency: 2010 MHz to 2170 MHz
Type: Power Amplifiers
Category RF/IF and RFID
Current - Supply 485mA
Family RF Amplifiers
Frequency 400MHz ~ 2.2GHz
Gain 9dB
Noise Figure 7.5dB
Other Names 1127-1394
P1dB 31dBm
Package / Case 16-SSOP(0.154", 3.90mm Width)Exposed Pad
Packaging Cut Strip
RF Type General Purpose
Series -
Standard Package 1
Supplier Device Package 16-QSOPG
Test Frequency 2.1GHz
Voltage - Supply 5V
Automotive No
Maximum Operating Supply Voltage - (V) 6
Maximum Supply Current - (mA) 485(Typ)@5V
Military No
Operating Temperature - (??C) -40~85
Pin Count 16
Standard Package Name SOP
Supplier Package QSOP
Typical Noise Figure - (dB) 7.5@2170MHz
Typical Output Power Range - (dBm) 30 to 60
Typical Power Gain - (dB) 9@2170MHz
Вес, г 0.29

Техническая документация

Datasheet
pdf, 1098 КБ
Datasheet
pdf, 1098 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем