HMC939A-SX, Attenuators attenuator-Sample Pack
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
83 040 руб.
Кратность заказа 2 шт.
2 шт.
на сумму 166 080 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\RF Integrated Circuits\Attenuators
RF, Microwave & Millimeter Wave ADI SLP
Технические параметры
Attenuation: | 31 dB |
Attenuator Step Size: | 1 dB |
Brand: | Analog Devices |
Factory Pack Quantity: | 2 |
Impedance: | 50 Ohms |
Insertion Loss: | 7 dB |
Manufacturer: | Analog Devices Inc. |
Maximum Frequency: | 40 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Frequency: | 100 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 5 bit |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 5 V |
Package/Case: | Die |
Packaging: | Waffle |
Power Rating: | 453 mW |
Product Category: | Attenuators |
Product Type: | Attenuators |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | GaAs |
Tolerance: | 1 dB |
Type: | Digital Attenuator |
Attenuator Step Size (dB) | 1 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Attenuation (dB) | 31(Typ) |
Maximum Frequency (MHz) | 40000 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 453 |
Maximum Supply Current (A) | 0.007 |
Minimum Frequency (MHz) | 100 |
Minimum Operating Temperature (°C) | -40 |
Number of Bits | 5 |
Packaging | Tray |
Part Status | Active |
PCB changed | 9 |
Pin Count | 9 |
PPAP | No |
Supplier Package | Die |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 13 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аттенюаторы»
Типы корпусов импортных микросхем