LT1039CN16#PBF, RS-232 Interface IC RS232 Drvr/Rcv w/ SD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 340 руб.
от 10 шт. —
1 070 руб.
Добавить в корзину 1 шт.
на сумму 1 340 руб.
Описание
Semiconductors\Interface ICs\RS-232 Interface IC
Interface & Isolation ADI SLP
Технические параметры
Brand: | Analog Devices |
Duplex: | Full Duplex |
ESD Protection: | Without ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Drivers: | 3 Driver |
Number of Receivers: | 3 Receiver |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 5 V to 15 V |
Package/Case: | PDIP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 40 mW |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 0.8 us |
Protocol Supported: | RS-232 |
Series: | LT1039 |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 5 V |
Type: | RS-232 Driver/Receiver |
Base Product Number | LT1039 -> |
Duplex | Full |
ECCN | EAR99 |
Environmental Information | http://quality.linear-web.com/rohs.php?part=LT1039 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Drivers/Receivers | 3/3 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 16-DIP (0.300"", 7.62mm) |
Protocol | RS232 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 400mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-PDIP |
Type | Transceiver |
Voltage - Supply | 5V ~ 15V |
Automotive | No |
Data Transmission Topology | Point-to-Point |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | RS-232 |
Lead Shape | Through Hole |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Operating Temperature (°C) | 70 |
Maximum Supply Current (mA) | 7 |
Minimum Dual Supply Voltage (V) | ±5 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 0 |
Number of Receivers | 3 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 3 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Supplier Temperature Grade | Commercial |
Transmitter Communication Type | RS-232 |
Transmitter Signal Type | Single-Ended |
Typical Dual Supply Voltage (V) | ±9|±12 |
Dual Supply Voltage (Max) | ±15(V) |
Dual Supply Voltage (Min) | ±5(V) |
Dual Supply Voltage (Typ) | ±9/±12(V) |
Interface Circuit Standard 1 | RS-232 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | PDIP N |
Power Supply Requirement | Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Supply Current | 7(mA) |
Вес, г | 2.51 |
Техническая документация
Datasheet
pdf, 351 КБ
Datasheet LT1039CN16#PBF
pdf, 349 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем
Похожие товары