LT1671CS8#PBF, Analog Comparators 60ns, L Pwr,1x S, Ground-Sensing Comp

LT1671CS8#PBF, Analog Comparators 60ns, L Pwr,1x S, Ground-Sensing Comp
Изображения служат только для ознакомления,
см. техническую документацию
1 780 руб.
от 10 шт.1 480 руб.
от 100 шт.1 150 руб.
от 200 шт.1 020.98 руб.
1 шт. на сумму 1 780 руб.
Плати частями
от 445 руб. × 4 платежа
Номенклатурный номер: 8004602737
Артикул: LT1671CS8#PBF
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Amplifiers ADI SLP

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 100 dB
Comparator Type: General Purpose with Latch
Factory Pack Quantity: Factory Pack Quantity: 100
Ib - Input Bias Current: 350 nA
Ios - Input Offset Current: 150 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 450 uA
Output Current per Channel: 4 mA
Output Type: CMOS, TTL
Package / Case: SOIC-8
Packaging: Tube
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 60 ns
PSRR - Power Supply Rejection Ratio: 85 dB
Response Time: 50 ns
Series: LT1671
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: 4.5 V
Vcm - Common Mode Voltage: 3.5 V
Vos - Input Offset Voltage: 800 uV
Base Product Number LT1671 ->
CMRR, PSRR (Typ) 100dB CMRR, 85dB PSRR
Current - Input Bias (Max) 0.28ВµA @ В±5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 800ВµA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Elements 1
Operating Temperature -40В°C ~ 85В°C
Output Type CMOS, Complementary, TTL
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
Propagation Delay (Max) 80ns
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SOIC
Type with Latch
Voltage - Input Offset (Max) 2.5mV @ В±5V
Вес, г 0.1

Техническая документация

Datasheet
pdf, 208 КБ
Datasheet
pdf, 206 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем