LT8609HMSE#PBF, Switching Voltage Regulators 42V, 2A/3A Peak Sync Buck Reg w/ 2.5uA

LT8609HMSE#PBF, Switching Voltage Regulators 42V, 2A/3A Peak Sync Buck Reg w/ 2.5uA
Изображения служат только для ознакомления,
см. техническую документацию
1 800 руб.
от 10 шт.1 450 руб.
от 50 шт.1 270 руб.
от 100 шт.1 158.58 руб.
1 шт. на сумму 1 800 руб.
Плати частями
от 450 руб. × 4 платежа
Номенклатурный номер: 8004602976
Артикул: LT8609HMSE#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LT86xx 42V Synchronous Step-Down Regulators

Analog Devices Inc. LT86xx 42V Synchronous Step-Down Regulators have high step-down ratios and small solution sizes. Requiring low quiescent current with all channels on, Burst Mode ® operation extends battery life to the LT86xx regulators. The LT86xx series from Analog Devices is 42V input capable and has high efficiency. The regulators have a separate input for each channel for added design flexibility.

Технические параметры

Brand: Analog Devices
Development Kit: DC2195A, DC2195B-A
Factory Pack Quantity: Factory Pack Quantity: 50
Input Voltage, Max: 42 V
Input Voltage, Min: 3 V
Input Voltage: 2.7 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 0.0025 mA
Output Current: 2 A
Output Voltage: Adjustable
Package / Case: MSOP-10
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 0.0025 mA
Series: LT8609
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3 V
Switching Frequency: 200 kHz to 2.2 MHz
Topology: Buck
Type: High Input Voltage Buck
Вес, г 0.26

Техническая документация

Datasheet
pdf, 2510 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем