LT8708ELWE#PBF, Switching Controllers 80V Bidirectional Buck-Boost Controller

LT8708ELWE#PBF, Switching Controllers 80V Bidirectional Buck-Boost Controller
Изображения служат только для ознакомления,
см. техническую документацию
4 120 руб.
от 10 шт.3 610 руб.
от 25 шт.3 230 руб.
от 100 шт.2 558.51 руб.
1 шт. на сумму 4 120 руб.
Плати частями
от 1 030 руб. × 4 платежа
Номенклатурный номер: 8004602984
Артикул: LT8708ELWE#PBF
Бренд: Analog Devices

Описание

Power\Power Management ICs\Switching Controllers
RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices
Duty Cycle - Max: 80%
Factory Pack Quantity: Factory Pack Quantity: 160
Input Voltage: 2.8 V to 80 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 15 A
Output Voltage: 1.3 V to 80 V
Package / Case: eLQFP-64
Packaging: Tray
Product Category: Switching Controllers
Product Type: Switching Controllers
Series: LT8708
Subcategory: PMIC-Power Management ICs
Switching Frequency: 400 kHz
Topology: Buck-Boost

Техническая документация

Datasheet
pdf, 3666 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем