LTC1067IS#PBF, Active Filters R2R, Very L N Universal 2x Filt Building

LTC1067IS#PBF, Active Filters R2R, Very L N Universal 2x Filt Building
Изображения служат только для ознакомления,
см. техническую документацию
3 280 руб.
от 10 шт.2 860 руб.
1 шт. на сумму 3 280 руб.
Плати частями
от 820 руб. × 4 платежа
Номенклатурный номер: 8004603000
Артикул: LTC1067IS#PBF
Бренд: Analog Devices

Описание

Passive Components\Filters\Active Filters
RF, Microwave & Millimeter Wave ADI SLP

Технические параметры

Brand: Analog Devices
Cutoff Frequency: 20 kHz
Factory Pack Quantity: 50
Filter Type: Universal
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Voltage: 3 V to 11 V
Package / Case: SOIC-16
Packaging: Tube
Product Category: Active Filters
Product Type: Active Filters
Subcategory: Filters
Supply Voltage - Max: 11 V
Supply Voltage - Min: 3 V
Architecture Switched Capacitor
Cutoff Frequency 20KHZ(MHz)
Dual Supply Voltage (Max) '±5(V)
Dual Supply Voltage (Min) '±1.5(V)
Dual Supply Voltage (Typ) '±3(V)
Filter Type Universal
Number of Circuits 2
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Order Filter (Max) 4th
Package Type SOIC N
Packaging Rail/Tube
Power Supply Requirement Single/Dual
Rad Hardened No
Single Supply Voltage (Max) 11(V)
Single Supply Voltage (Min) 3(V)
Single Supply Voltage (Typ) 5/9(V)
Вес, г 0.16

Техническая документация

Datasheet
pdf, 294 КБ

Дополнительная информация

Калькуляторы группы «Фильтры (микросхемы)»
Типы корпусов импортных микросхем