LTC1778IGN#PBF, Switching Voltage Regulators Wide Operating Rng, No RSENSE Buck Cntr

LTC1778IGN#PBF, Switching Voltage Regulators Wide Operating Rng, No RSENSE Buck Cntr
Изображения служат только для ознакомления,
см. техническую документацию
2 410 руб.
от 10 шт.1 980 руб.
от 50 шт.1 850 руб.
от 100 шт.1 361.72 руб.
1 шт. на сумму 2 410 руб.
Плати частями
от 604 руб. × 4 платежа
Номенклатурный номер: 8004603087
Артикул: LTC1778IGN#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Power Management ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 100
Input Voltage, Max: 36 V
Input Voltage, Min: 4 V
Input Voltage: 15 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 900 uA
Output Current: 20 A
Output Voltage: 800 mV to 32.4 V
Package/Case: SSOP-16
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 900 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: Adjustable
Topology: Buck
Type: Synchronous Step-Down Regulator
Base Product Number LTC1778 ->
Clock Sync Yes
Control Features Enable, Power Good, Soft Start
ECCN EAR99
Function Step-Down, Step-Up/Step-Down
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature -40В°C ~ 125В°C (TJ)
Output Configuration Positive or Negative
Output Phases 1
Output Type Transistor Driver
Package Tube
Package / Case 16-SSOP (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Simulation Models http://www.analog.com/media/en/simulation-models/l
Software Download http://ltspice.analog.com/software/LTspiceIV.dmght
Supplier Device Package 16-SSOP
Synchronous Rectifier Yes
Topology Buck, Buck-Boost
Video File Introducing Power by Linear
Voltage - Supply (Vcc/Vdd) 4V ~ 36V
Вес, г 2

Техническая документация

Datasheet
pdf, 266 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем