LTC3128EUFD#PBF, Switching Voltage Regulators 3A Mono Buck-Boost Supercap Chr & Balanc

LTC3128EUFD#PBF, Switching Voltage Regulators 3A Mono Buck-Boost Supercap Chr & Balanc
Изображения служат только для ознакомления,
см. техническую документацию
3 060 руб.
от 10 шт.2 630 руб.
от 25 шт.2 340 руб.
от 73 шт.1 867.13 руб.
Добавить в корзину 1 шт. на сумму 3 060 руб.
Плати частями
от 765 руб. × 4 платежа
Номенклатурный номер: 8004603191
Артикул: LTC3128EUFD#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LTC31xx Synchronous Buck-Boost DC-DC Converters

Analog Devices Inc. LTC31xx Synchronous Buck-Boost DC-DC Converters are high-efficiency, ultra-low noise, and excellent for wireless long-life applications. The LTC3130 (600mA) and LTC3129 (200mA) have wide V IN and V OUT ranges and a 1.2MHz PWM architecture that minimizes the solution footprint.

Технические параметры

Brand: Analog Devices
Development Kit: DC1887A
Factory Pack Quantity: Factory Pack Quantity: 73
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.73 V
Input Voltage: 1.73 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 0.6 mA
Output Current: 3 A
Output Voltage: 1.8 V to 5.5 V
Package / Case: QFN-20
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 600 uA
Series: LTC3128
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.2 MHz
Topology: Boost, Buck
Type: Supercapacitor Charger and Balancer
Вес, г 0.27

Техническая документация

Datasheet
pdf, 507 КБ