LTC3883IUH#WPBF, Switching Controllers 1x PhBuck DC/DC Cntr w/ Dig Pwr S M

LTC3883IUH#WPBF, Switching Controllers 1x PhBuck DC/DC Cntr w/ Dig Pwr S M
Изображения служат только для ознакомления,
см. техническую документацию
3 720 руб.
от 10 шт.3 250 руб.
от 25 шт.2 920 руб.
от 73 шт.2 175.18 руб.
1 шт. на сумму 3 720 руб.
Плати частями
от 930 руб. × 4 платежа
Номенклатурный номер: 8004603285
Артикул: LTC3883IUH#WPBF
Бренд: Analog Devices

Описание

Power\Power Management ICs\Switching Controllers
RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 73
Fall Time: 30 ns
Input Voltage: 4.5 V to 24 V
Isolation: Isolated
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 30 mA
Operating Supply Voltage: 4.5 V to 24 V
Output Current: 30 A
Output Voltage: 500 mV to 5.4 V
Package / Case: QFN-32
Packaging: Tube
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Switching Controllers
Qualification: AEC-Q100
Rise Time: 30 ns
Series: LTC3883
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 400 kHz
Topology: Buck
Вес, г 0.06

Техническая документация

Datasheet
pdf, 1899 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем