LTC4314CGN#PBF, Multiplexer Switch ICs Pin-Sel, 4-Ch, 2-Wire Multxer w/ Bus Buf

LTC4314CGN#PBF, Multiplexer Switch ICs Pin-Sel, 4-Ch, 2-Wire Multxer w/ Bus Buf
Изображения служат только для ознакомления,
см. техническую документацию
2 110 руб.
от 10 шт.1 810 руб.
от 25 шт.1 730 руб.
от 110 шт.1 303.77 руб.
1 шт. на сумму 2 110 руб.
Плати частями
от 529 руб. × 4 платежа
Номенклатурный номер: 8004603328
Артикул: LTC4314CGN#PBF
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices
Configuration: 4x1:4
Factory Pack Quantity: Factory Pack Quantity: 55
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Voltage: 2.25 V to 5.5 V
Package / Case: SSOP-20
Packaging: Tube
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Series: LTC4314
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.9 V
Вес, г 0.13

Техническая документация

Datasheet
pdf, 211 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем