LTC7803EUD#PBF, Switching Voltage Regulators 40V Low IQ, 3MHz Synchronous Step-Down Controller with Spread Spectrum

LTC7803EUD#PBF, Switching Voltage Regulators 40V Low IQ, 3MHz Synchronous Step-Down Controller with Spread Spectrum
Изображения служат только для ознакомления,
см. техническую документацию
1 650 руб.
от 10 шт.1 340 руб.
от 100 шт.1 060 руб.
1 шт. на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
Номенклатурный номер: 8004603391
Артикул: LTC7803EUD#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LTC7803 Synchronous Step-Down Controller

Analog Devices Inc. LTC7803 Synchronous Step-Down Controller is a high performance, 100% Duty Cycle Capable, synchronous step-down DC/DC switching regulator controller that drives an all N-channel power MOSFET stage. Synchronous rectification increases efficiency, reduces power losses, and eases thermal requirements. A constant frequency current mode architecture allows a phase-lockable switching frequency of up to 3MHz. The Analog Devices LTC7803 operates from a wide 4.5V to 40V input supply range.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 121
Input Voltage, Max: 40 V
Input Voltage, Min: 4.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 20 A
Output Voltage: 800 mV to 40 V
Package/Case: QFN-16
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 1.2 uA
Series: LTC7803
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz to 3 MHz
Topology: Buck

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем