355-056-500-204, Standard Card Edge Connectors 56P .156" x .140" BLACK

355-056-500-204, Standard Card Edge Connectors 56P .156" x .140" BLACK
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 5-7 недель
4 030 руб.
от 10 шт.3 400 руб.
1 шт. на сумму 4 030 руб.
Плати частями
от 1 009 руб. × 4 платежа
Номенклатурный номер: 8004603526
Артикул: 355-056-500-204
Бренд: Edac

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

Технические параметры

Board Thickness: 1.57 mm
Brand: EDAC
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: EDAC
Mounting Angle: Vertical
Number of Positions: 56 Position
Pitch: 3.96 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: With Flanges
Series: 355
Subcategory: Card Edge Connectors
Вес, г 85.05

Техническая документация

Datasheet 305-044-521-201
pdf, 293 КБ
Чертеж
pdf, 120 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.