G20-7100, PCBs & Breadboards Gray ABS Plastic Project Box with matching non-plated protoboard; FR4 0.062". Box Dim = 3.5" x 3.5" x 2.2"
![Фото 1/2 G20-7100, PCBs & Breadboards Gray ABS Plastic Project Box with matching non-plated protoboard; FR4 0.062". Box Dim = 3.5" x 3.5" x 2.2"](https://static.chipdip.ru/lib/253/DOC027253109.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/264/DOC007264087.jpg)
5 шт., срок 5-7 недель
2 450 руб.
от 5 шт. —
2 350 руб.
1 шт.
на сумму 2 450 руб.
Плати частями
от 614 руб. × 4 платежа
от 614 руб. × 4 платежа
Альтернативные предложения1
Описание
Tools & Supplies\Prototyping Products\PCBs & Breadboards
ABS Plastic Project Boxes & ProtoboardsTwin Industries ABS Plastic Project Boxes and Protoboards are sold as a single part number, thus eliminating the need to find a compatible board and box. The Twin Industries' Protoboards are available plated or non-plated and feature mounting holes to attach to the box lid. Constructed of 0.062" thick FR4 laminate, the prototyping holes are spaced on a 0.1" x 0.1" grid and offer an uncommitted board area for mounting board edge connectors or components. Screws to close the box are included.
Технические параметры
Brand: | Twin Industries |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Twin Industries |
Product Category: | PCBs & Breadboards |
Product Type: | Breadboards, Protoboards and Accessories |
Product: | Prototype Boards |
Subcategory: | Prototyping |
Type: | Boxes and Protoboards |
Area (L x W) | 12.3inВІ (79cmВІ) |
Color | Gray |
Container Type | Box |
Design | Cover Included |
ECCN | EAR99 |
Features | Prototype Board |
Height | 2.200"" (55.88mm) |
HTSUS | 3923.10.9000 |
Material | Plastic, ABS |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Series | G20 -> |
Size / Dimension | 3.500"" L x 3.500"" W (88.90mm x 88.90mm) |
Thickness | 0.062"" (1.57mm) |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.